onsemiEMF5XV6T5G数字双极型晶体管
Trans Digital BJT NPN/PNP 50V 0.1A/0.5A 500mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Dual | |
| 50@NPN|12@PNP | |
| 0.1@NPN|0.5@PNP | |
| 80@5mA@10V@NPN|270@10mA@2V@PNP | |
| 47@NPN | |
| 1@NPN | |
| 0.25@0.3A@10mA@NPN|0.25@10mA@200mA@PNP | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

