Microchip TechnologyEMC1823T-1E/9R温度及湿度传感器
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IC | |
| 11 | |
| ±0.25°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.62 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 432 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | VDFN |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

