EatonEM241307连接器接线板
Conn Pluggable Mini Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 8A
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pluggable Mini Terminal Block | |
| F | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 8 | |
| 300V | |
| -40 | |
| 105 | |
| 34.9 | |
| 11.2 | |
| 15.6 | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Eaton's pluggable mini terminal blocks EM241307 PCB terminal block. This F connector's 7 contacts that are made out of brass/steel and plated with tin/nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.5 mm. It has a female type gender. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A. EM241307 is housed in thermoplastic. This product is 34.9 mm long, 15.6 mm tall and 11.2 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 16-26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
