AmphenolELVP09100连接器接线板
Conn Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 3.81 | |
| 1 | |
| 9 | |
| Screw | |
| Right Angle | |
| 12 | |
| 300V | |
| 1000 | |
| 125 | |
| 34.29 | |
| 15.36 | |
| 11.09 | |
| Black | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this ELVP09100 PCB terminal block from Amphenol. This F connector's 9 contacts that are made out of copper alloy and plated with tin/nickel. It has a maximum voltage rating of 300 V. It has a female type gender. It has a right angle body orientation. Its pitch is 3.81 mm. This is a 1-row connector. ELVP09100 is housed in polyamide 4/6. This device has a maximum current rating of 12 A. This product is 34.29 mm long, 11.09 mm tall and 15.36 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
