AmphenolELVF09400连接器接线板
Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 12A
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 3.81 | |
| 1 | |
| 9 | |
| Screw | |
| Straight | |
| 12 | |
| 300V | |
| 1000 | |
| 105 | |
| 34.29 | |
| 21.59 | |
| 12.19 | |
| Black | |
| Cable Mount |
Joining multiple circuits is easy with this ELVF09400 PCB terminal block from Amphenol. This F connector's 9 contacts that are made out of copper alloy and plated with tin/nickel. It has a straight body orientation. Its pitch is 3.81 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 12 A. ELVF09400 is housed in polyamide. Its wire is 16-28 AWG. This product is 34.29 mm long, 12.19 mm tall and 21.59 mm deep. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
