AmphenolELFT04250连接器接线板
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 15 | |
| 300V | |
| 105 | |
| 35.56 | |
| 26.16 | |
| 12.39 | |
| Black | |
| Cable Mount |
Connect test equipment together with other components by using this ELFT04250 PCB terminal block from Amphenol. This F connector's 4 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a female type gender. Its pitch is 10.16 mm. It has a straight body orientation. This device has a maximum current rating of 15 A. ELFT04250 is housed in polyphenylene oxide. Its wire is 12-26 AWG. It uses the screw termination method. This product is 35.56 mm long, 12.39 mm tall and 26.16 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

