AmphenolELFH07250连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 300V | |
| 100000 | |
| -40 | |
| 105 | |
| 35.71 | |
| 8.1 | |
| 12.06 | |
| 3.93 | |
| Through Hole |
Easily mount this shrouded ELFH07250 header connector from Amphenol onto your PCB project to support a variety of physical configuration options. This HDR connector's 7 contacts that are made out of brass and plated with tin-lead. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. It uses the solder termination method. ELFH07250 is housed in black polybutylene terephthalate. This product is 35.71 mm long, 12.06 mm tall and 8.1 mm deep. This connector has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
