AmphenolELFH06110连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 15 | |
| 300V | |
| 100000 | |
| -40 | |
| 105 | |
| 30 | |
| 12.1 | |
| 8.1 | |
| 3.9 | |
| Through Hole |
Use this shrouded ELFH06110 connector from Amphenol when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin-lead. It has a header type gender. This is a 1-row connector. Its pitch is 5 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A. ELFH06110 is housed in black polybutylene terephthalate. This product is 30 mm long, 8.1 mm tall and 12.1 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

