AmphenolELFH05250E连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 300V | |
| -40 | |
| 105 | |
| 27.2288 | |
| 8.1 | |
| 12.06 | |
| 3.93 | |
| Through Hole |
Mount this shrouded ELFH05250E header connector from Amphenol on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of brass and plated with tin-lead. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 105 °C. This product is 35.56 mm long, 12.06 mm tall and 8.1 mm deep. ELFH05250E is housed in black polybutylene terephthalate. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

