AmphenolELFF04240连接器接线板
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 15 | |
| 300V | |
| 100000 | |
| 105 | |
| 20.32 | |
| 30.93 | |
| 14.37 | |
| Black | |
| Cable Mount |
Need to ensure strong connections between circuits? This ELFF04240 PCB terminal block from Amphenol will do just that! This F connector's 4 contacts that are made out of copper alloy and plated with tin. It has a female type gender. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A. ELFF04240 is housed in polyphenylene oxide. This product is 20.32 mm long, 14.37 mm tall and 30.93 mm deep. Its wire is 14-26 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
