Everlight ElectronicsELD-512SURWA/S530-A3分段式 LED 显示器
Displays Panel 2DIGIT 16LED Hyper Red CA 18-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 2 | |
| Hyper Red | |
| 16 | |
| 0.56 | |
| Numeric | |
| 15000 | |
| 624 | |
| 632 | |
| Common Anode | |
| 25 | |
| 100 | |
| 10 | |
| 5 | |
| 2.4 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 19 |
| Package Length | 25 |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

