PanasonicELC-3GN470M表面贴装电感器
Power Choke Unshielded Wirewound 47uH 20% 100KHz 0.24A 1.95Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Unshielded | |
| 47u | |
| 20% | |
| 100K | |
| 0.24 | |
| 0.24 | |
| 1.95(Typ) | |
| 2 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 3.5 | |
| 1.55 |
Save valuable space on a PCB with this choke ELC-3GN470M surface mount inductor from Panasonic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 1.95(Typ) Ohm. This device is made with wirewound technology. This product is 3.5 mm long, 1.55 mm tall and 3.5 mm deep. Its test frequency is 100K Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

