Silicon LabsEFM32PG23B200F256IM40-CRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 40-Pin QFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 256KB | |
| 64KB | |
| Yes | |
| I2C/USART | |
| 29 | |
| 6 | |
| 1 | |
| 12 | |
| 16 | |
| 1 | |
| 2 | |
| 12 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

