PanasonicEEV-TG1J331M铝电容器
Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 0.5A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 63VDC | |
| 0.18 | |
| Low | |
| 0.5 | |
| 207.9@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.05 | |
| ±0.5 | |
| ±0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEV-TG1J331M aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 207.9@2Min μA. It has a tolerance of 20%. This product is 16.5 mm tall with a diameter of 16 mm. Its capacitance value is 330uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

