PanasonicEEU-HD1H222铝电容器
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1.47A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 50VDC | |
| 1.47 | |
| 1100@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 31.5 | |
| 9.96 | |
| 0.8 |
The pure aluminum anode on the electrolytic EEU-HD1H222 electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its leakage current is 1100@2Min μA. Its capacitance value is 2200uF. This product is 31.5 mm tall with a diameter of 16 mm. The EEU-HD1H222 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

