Top Purchase
PanasonicEEU-FR1E102B铝电容器
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.02@20°C@100kHz | |
| 2.18 | |
| 250@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Using this electrolytic EEU-FR1E102B aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 250@2Min μA. The EEU-FR1E102B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

