PanasonicEEU-FK1C472S铝电容器
Cap Aluminum Lytic 4700uF 16V 20% (18 X 20mm) Radial 7.5mm 2.64A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.025@20°C@100kHz | |
| 2.64 | |
| 752@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 20 | |
| 7.6 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.