PanasonicEEU-HD1C471铝电容器
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.31A 1000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.31 | |
| 75.2@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.08 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-HD1C471 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 75.2@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The EEU-HD1C471 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. This product is 11.5 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

