PanasonicEEU-HD1C153铝电容器
Cap Aluminum Lytic 15000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2.21A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 16VDC | |
| 2.21 | |
| 2400@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 13.86 | |
| 0.8 |
Choose this electrolytic EEU-HD1C153 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-HD1C153 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 15000uF. This product is 35.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 2400@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

