PanasonicEEU-FS2A151L铝电容器
Cap Aluminum Lytic 150uF 100V 20% (10 X 25mm) Radial 5mm 1.2A 10000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.044@20°C@100kHz | |
| 1.2 | |
| 150@2Min | |
| 10000 | |
| Polar | |
| Miniature Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Bag | |
| 10 | |
| 25 | |
| 2.98 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

