PanasonicEEU-FR1C272铝电容器
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.015@20°C@100kHz | |
| 3.19 | |
| 432@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic EEU-FR1C272 aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FR1C272 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 2700uF. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 432@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.