PanasonicEEU-FM1V561L铝电容器
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2.47A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.47 | |
| 196@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 3 | |
| 0.6 |
This electrolytic EEU-FM1V561L aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 560uF. The EEU-FM1V561L aluminum electrolytic capacitor has a radial termination style. Its leakage current is 196@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

