PanasonicEEU-EE2W560铝电容器
Cap Aluminum Lytic 56uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1.38A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 56uF | |
| 20% | |
| 450VDC | |
| Low | |
| 1.38 | |
| 161.2@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 31.5 | |
| -25 | |
| 105 | |
| Bulk | |
| 18 | |
| 31.5 | |
| 12.4 | |
| 0.8 |
This electrolytic EEU-EE2W560 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 56uF. This product is 31.5 mm tall with a diameter of 18 mm. The EEU-EE2W560 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 161.2@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

