PanasonicEEU-EE2V680S铝电容器
Cap Aluminum Lytic 68uF 350V 20% (18 X 25mm) Radial 7.5mm 1.33A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 350VDC | |
| Low | |
| 1.33 | |
| 152.8@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -25 | |
| 105 | |
| 18 | |
| 25 | |
| 9.4 | |
| 0.8 |
By implementing this electrolytic EEU-EE2V680S aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The EEU-EE2V680S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 68uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 152.8@2Min μA. This product is 25 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

