PanasonicEEU-EE2V220铝电容器
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 0.66A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 350VDC | |
| Low | |
| 0.66 | |
| 56.2@2Min | |
| 10000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 105 | |
| 12.5 | |
| 20 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-EE2V220 aluminum capacitor from Panasonic. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. The EEU-EE2V220 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 22uF. Its leakage current is 56.2@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

