PanasonicEEU-ED2D330铝电容器
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 0.65A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 200VDC | |
| Low | |
| 0.65 | |
| 406@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic EEU-ED2D330 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 33uF. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 406@2Min μA. It has a tolerance of 20%. The EEU-ED2D330 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

