PanasonicEEU-EB2G220S铝电容器
Cap Aluminum Lytic 22uF 400V 20% (16 X 20mm) Radial 7.5mm 0.41A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.41 | |
| 538@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 16 | |
| 20 | |
| 6.11 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-EB2G220S aluminum capacitor from Panasonic. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 88@2Min μA. The EEU-EB2G220S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 20 mm tall with a diameter of 16 mm. Its capacitance value is 22uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

