PanasonicEEU-EB2C220铝电容器
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 0.47A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 160VDC | |
| Low | |
| 0.47 | |
| 221.2@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 10 | |
| 20 | |
| 2.56 | |
| 0.6 |
This electrolytic EEU-EB2C220 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 35.2@2Min μA. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 22uF. The EEU-EB2C220 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

