PanasonicEEU-EB1H331B铝电容器
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 0.293A 10000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.293 | |
| 165@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 2.56 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-EB1H331B aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 165@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-EB1H331B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

