PanasonicEEU-EB1E102铝电容器
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.498A 10000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.498 | |
| 250@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.93 | |
| 0.6 |
The pure aluminum anode on the electrolytic EEU-EB1E102 electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF. Its leakage current is 250@2Min μA. The EEU-EB1E102 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

