PanasonicEEH-ZT1J470P铝聚合物电容器
Cap Aluminum Polymer 47uF 63VDC 20%( 8 X 10.2mm) SMD 0.032 Ohm 2.4A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 47uF | |
| 20% | |
| 63VDC | |
| 0.032 | |
| Standard | |
| 2.4 | |
| 29.61@2Min | |
| 4000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 0.908 | |
| 10.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

