PanasonicEEE-HB0J330R铝电容器
Cap Aluminum Lytic 33uF 6.3V 20% (4 X 5.8mm) SMD 0.029A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 6.3VDC | |
| 0.029 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
Panasonic has you covered with their pure aluminum electrolytic EEE-HB0J330R electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm. Its capacitance value is 33uF. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

