PanasonicEEE-TK1H331AQ铝电容器
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.6A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| 0.23 | |
| Standard | |
| 0.6 | |
| 165@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-TK1H331AQ electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 13.5 mm tall with a diameter of 12.5 mm. Its capacitance value is 330uF. Its leakage current is 165@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

