PanasonicEEE-TG2A100P铝电容器
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.07A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 100VDC | |
| 1.3 | |
| Low | |
| 0.07 | |
| 10@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
This electrolytic EEE-TG2A100P aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 10.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 10@2Min μA. Its capacitance value is 10uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

