PanasonicEEE-TG1K470UP铝电容器
Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 1 Ohm 0.09A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 80VDC | |
| 1 | |
| Low | |
| 0.09 | |
| 37.6@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 | |
| ±0.5 | |
| ±0.3 |
This electrolytic EEE-TG1K470UP aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. This product is 10.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 37.6@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

