PanasonicEEE-TG1H330UP铝电容器
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 0.08A 1000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 50VDC | |
| 1.6 | |
| Low | |
| 0.08 | |
| 16.5@2Min | |
| 1000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-TG1H330UP aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33uF. It has a tolerance of 20%. Its leakage current is 16.5@2Min μA. This product is 6.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

