PanasonicEEE-HC1C101XP铝电容器
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.081A 3000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.081 | |
| 16@2Min | |
| 3000 | |
| Polar | |
| Long Life | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
This electrolytic EEE-HC1C101XP aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 16@2Min μA. This product is 7.7 mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

