PanasonicEEE-HC0J221XP铝电容器
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 0.101A 3000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.101 | |
| 13.86@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
Manufactured from Panasonic, this electrolytic EEE-HC0J221XP aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 13.86@2Min μA. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 220uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

