PanasonicEEE-HB1E101AP铝电容器
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.13A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.13 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
By using pure aluminum foil in the anode, this electrolytic EEE-HB1E101AP aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 25@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

