PanasonicEEE-HAJ331UAP铝电容器
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 6.2mm) SMD 0.18A 1000h 105°C Automotive T/R
| Compliant | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.18 | |
| 20.79@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
Panasonic has you covered with their pure aluminum electrolytic EEE-HAJ331UAP electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. This product is 6.2 mm tall with a diameter of 8 mm. Its leakage current is 20.79@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

