PanasonicEEE-HA1E330WR铝电容器
Cap Aluminum Lytic 33uF 25V 20% (5 X 5.4mm) SMD 0.045A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 25VDC | |
| 0.045 | |
| 8.25@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 |
By implementing this electrolytic EEE-HA1E330WR aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 8.25@2Min μA. Its capacitance value is 33uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

