PanasonicEEE-1HA330UP铝电容器
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 0.065A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.065 | |
| 16.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
The pure aluminum anode on the electrolytic EEE-1HA330UP electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 6.2 mm tall with a diameter of 8 mm. Its capacitance value is 33uF. Its leakage current is 16.5@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

