| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 5 | |
| 940 | |
| Transistor | |
| 100 | |
| 24 | |
| -25 | |
| 55 | |
| Mounting | Screw |
| Package Height | 26 |
| Package Width | 13.2 |
| Package Length | 13.7 |
| PCB changed | 4 |
| 4 |
Obtain and manage light frequency data using the EE-SX676 photoelectric sensor from Omron. This device has a maximum of 24 VDC. It has a npn output. This part has a minimum operating temperature of -25 °C and a maximum of 55 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

