ECS Inc InternationalECS-400-18-4XEN石英晶体
Crystal 40MHz ±30ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 100Ohm 2-Pin HC-49/USX Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 40 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| 100 | |
| 3rd Overtone | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.5(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 11.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/USX |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

