Reduced Price
ECS Inc InternationalECS-120-18-5PX-JES-TR石英晶体
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| ECS-120-18-5PX-JES-TR | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 12 | |
| ±20 | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| 50 | |
| Fundamental | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) mm |
| Package Width | 4.8(Max) mm |
| Package Length | 11.4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

