STMicroelectronicsECMF4-2459A6M10YESD 抑制器
ESD Suppressor TVS Uni-Dir 3.6V Automotive 10-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 3.6 | |
| 5.3 | |
| 18.5(Typ) | |
| 0.05 | |
| 1 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 1.35 |
| Package Length | 2.6 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

