| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 20 | |
| ±10 | |
| 5 | |
| 10000 | |
| 1 | |
| 38@4.5V | |
| 11@4.5V | |
| 960@10V | |
| 1500 | |
| 68 | |
| 55 | |
| 92 | |
| 14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 2.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-28FL |
| 8 | |
| Lead Shape | Flat |
This ECH8654-TL-H power MOSFET from ON Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
