PanasonicECE-A1HKS4R7铝电容器
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5mm) Radial 2mm 0.023A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 50VDC | |
| 0.023 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 5 | |
| 0.23 | |
| 0.45 |
By using pure aluminum foil in the anode, this electrolytic ECE-A1HKS4R7 aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. This product is 5 mm tall with a diameter of 5 mm. The ECE-A1HKS4R7 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.