PanasonicECE-A1HKS2R2铝电容器
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5mm) Radial 1.5mm 0.016A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 0.016 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 1.5 | |
| Long Lead | |
| 4 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 4 | |
| 5 | |
| 0.18 | |
| 0.45 |
By implementing this electrolytic ECE-A1HKS2R2 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. It has a tolerance of 20%. The ECE-A1HKS2R2 aluminum electrolytic capacitor has a radial termination style. This product is 5 mm tall with a diameter of 4 mm. Its capacitance value is 2.2uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.