PanasonicECE-A1EN330U铝电容器
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.09A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 33uF | |
| 20% | |
| 25VDC | |
| 0.09 | |
| 27.75@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -40 | |
| 85 | |
| Bag | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
By implementing this electrolytic ECE-A1EN330U aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1EN330U aluminum electrolytic capacitor has a radial termination style. Its leakage current is 27.75@5Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 33uF. It has a tolerance of 20%. This product is 11.2 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

